Vishay 4PSP22 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 34.138mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 4PSP22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.