The Vishay 500D185M450DC2A is an aluminum electrolytic capacitor with a capacitance of 1.8uF and a DC rated voltage of 450VDC. It features a tolerance of 20% and a lifetime of 2000 hours. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -20°C to 85°C.
Vishay 500D185M450DC2A technical specifications.
| Capacitance | 1.8uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Leakage Current | 44.3uA |
| Lifetime | 2000h |
| Size | 9.5 X 20.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 500D185M450DC2A to view detailed technical specifications.
No datasheet is available for this part.