Vishay 500D337M050EF5A technical specifications.
| Capacitance | 330uF |
| Package/Case | Axial |
| Diameter | 11mm |
| Length | 1.26inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 340 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 500D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 500D337M050EF5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.