Vishay 500D474M450BB2A technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 6.3mm |
| Length | 0.689inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 560 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 500D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 500D474M450BB2A to view detailed technical specifications.
No datasheet is available for this part.