Vishay 500D687M016DF2A-E3 technical specifications.
| Capacitance | 680uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Lifetime | 2000h |
| Size | 9.5 X 32mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 500D687M016DF2A-E3 to view detailed technical specifications.
No datasheet is available for this part.