Vishay 5063JD5K760F12AF5 technical specifications.
| Package/Case | Metal |
| Diameter | 1.6mm |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 5.76kR |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5063JD5K760F12AF5 to view detailed technical specifications.
No datasheet is available for this part.