This metal film resistor has a resistance of 100 ohms with a tolerance of 5% and a DC rated voltage of 750V. It is packaged in a metal case with a diameter of 5.2mm and a length of 16.7mm. The resistor is available on tape and reel for convenient assembly. Note that this resistor contains lead, making it non-compliant with lead-free requirements.
Vishay 5093NW100R0JBC technical specifications.
| Package/Case | Metal |
| Diameter | 5.2mm |
| Lead Free | Contains Lead |
| Length | 16.7mm |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Metal Film |
| Tolerance | 5% |
| DC Rated Voltage | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5093NW100R0JBC to view detailed technical specifications.
No datasheet is available for this part.