Vishay 50MT060ULS technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.55V |
| Current Rating | 100A |
| Input | Standard |
| Input Capacitance | 14.7nF |
| Lead Free | Contains Lead |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 445W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 50MT060ULS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.