Vishay 50MT060ULSTA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 13 |
| Terminal Position | UPPER |
| Pin Count | 13 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 50MT060ULSTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.