Vishay 50MT060WH technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 3.2V |
| Current Rating | 114A |
| Input | Standard |
| Input Capacitance | 7.1nF |
| Lead Free | Contains Lead |
| Max Collector Current | 114A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 658W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 50MT060WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.