Vishay 50PF140W technical specifications.
| Package/Case | DO-5 |
| Forward Current | 50A |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Max Reverse Current | 4.5mA |
| Max Surge Current | 595A |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 595A |
| Reverse Voltage | 1.4kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 50PF140W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.