Vishay 50RIA40 technical specifications.
| Package/Case | TO-65 |
| Height | 42.5mm |
| Hold Current | 200mA |
| Length | 19.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Stud |
| RoHS Compliant | Yes |
| Width | 17.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 50RIA40 to view detailed technical specifications.
No datasheet is available for this part.