Vishay 50WQ10FNPBF technical specifications.
| Average Rectified Current | 5.5A |
| Package/Case | DPAK |
| Current | 55A |
| Forward Current | 5.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 330A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 50WQ10FNPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
