
The 50WQ10FNTR general purpose rectifier diode features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 100V and a maximum reverse leakage current of 1mA. The diode is packaged in a TO-252-3 surface mount package and is available in quantities of 2000 on tape and reel. The 50WQ10FNTR is not RoHS compliant.
Vishay 50WQ10FNTR technical specifications.
| Average Rectified Current | 5.5A |
| Package/Case | TO-252-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 330A |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 50WQ10FNTR to view detailed technical specifications.
No datasheet is available for this part.
