
The 50WQ10FNTRLPBF Schottky diode from Vishay features a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 100V. It can handle a maximum forward current of 5.5A and a maximum surge current of 330A. The diode is packaged in a DPAK package and is lead free. It is also RoHS compliant and suitable for surface mount applications.
Vishay 50WQ10FNTRLPBF technical specifications.
| Average Rectified Current | 5.5A |
| Package/Case | DPAK |
| Forward Current | 5.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 330A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 330A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 50WQ10FNTRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.