
The 50WQ10FNTRPBF is a surface mount general purpose rectifier from Vishay. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is rated for an average rectified current of 5.5A and a peak non-repetitive surge current of 330A. It is packaged in a DPAK case and is lead free and RoHS compliant.
Vishay 50WQ10FNTRPBF technical specifications.
| Average Rectified Current | 5.5A |
| Package/Case | DPAK |
| Contact Plating | Tin |
| Current | 55A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 330A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 50WQ10FNTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.