
This 10uF aluminum electrolytic capacitor has a voltage rating of 100V and a tolerance of 20%. It is packaged in a radial through hole configuration with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a series resistance of 14.63 ohms and an impedance of 1.71 ohms. It is rated for 1000 hours of life and has a ripple current of 71mA.
Vishay 511D106M100BB4D technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 14.63R |
| Height - Seated (Max) | 0.512inch |
| Impedance | 1.71R |
| Lead Diameter | 0.63mm |
| Lead Pitch | 3.5mm |
| Length | 12mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 445 |
| Packaging | Bulk |
| Ripple Current | 71mA |
| RoHS Compliant | No |
| Series | 511D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 511D106M100BB4D to view detailed technical specifications.
No datasheet is available for this part.