Vishay 511D155M200AA4D technical specifications.
| Capacitance | 1.5uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.11Ohm |
| Ripple Current | 21mA |
| Lifetime | 1000h |
| Size | 6 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 511D155M200AA4D to view detailed technical specifications.
No datasheet is available for this part.