Vishay 511D476M063CC4D technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 3.076R |
| Height - Seated (Max) | 0.563inch |
| Impedance | 1.11R |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 410 |
| Packaging | Bulk |
| Ripple Current | 184mA |
| RoHS Compliant | No |
| Series | 511D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 511D476M063CC4D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.