Aluminum electrolytic capacitor with 10µF capacitance and 35V DC voltage rating. Features 20% tolerance, 36mA ripple current capability, and a 2000-hour life at 85°C. Radial package measures 5mm in diameter and 11mm in height, with a 2mm lead pitch and 0.5mm lead diameter. Designed for through-hole PCB mounting and supplied in bulk packaging.
Vishay 515D106M035JA6AE3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 36mA |
| RoHS Compliant | Yes |
| Series | 515D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 515D106M035JA6AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.