Aluminum electrolytic capacitor, 10µF capacitance, 63V DC rated voltage, and 20% tolerance. Features a 2mm lead pitch, 5mm diameter, and 11mm height with radial termination for through-hole PCB mounting. Operates across a -40°C to 85°C temperature range with a 2000-hour life at 85°C and 70mA ripple current. Dissipation factor is 0.08%.
Vishay 515D106M063JA6AE3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | 515D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 515D106M063JA6AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.