Vishay 515D106M250CG6AE3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | 515D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 515D106M250CG6AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.