Vishay 515D107M010JA6AE3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 145mA |
| RoHS Compliant | Yes |
| Series | 515D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 515D107M010JA6AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.