Aluminum electrolytic capacitor with 100µF capacitance and 16V DC voltage rating. Features a 20% tolerance, 175mA ripple current capability, and a 2000-hour life at 85°C. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 11mm height, suitable for through-hole PCB mounting. Operates across a -40°C to 85°C temperature range.
Vishay 515D107M016AA6AE3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | 515D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.021164oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay 515D107M016AA6AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.