
Aluminum electrolytic capacitor with 100µF capacitance and 25V DC rated voltage. Features a 20% tolerance and 185mA ripple current capability. This radial component has a 2.5mm lead pitch, 0.5mm lead diameter, and measures 6.3mm in diameter by 11mm in height. Rated for 2000 hours at 85°C, it is RoHS compliant and suitable for through-hole PCB mounting.
Vishay 515D107M025AA6AE3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 185mA |
| RoHS Compliant | Yes |
| Series | 515D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 515D107M025AA6AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.