Vishay 515D107M035BB6A technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Lead Diameter | 0.6mm |
| Lead Length | 5mm |
| Lead Pitch | 3.5mm |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 230mA |
| RoHS Compliant | No |
| Series | 515D |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| Weight | 0.03351oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 515D107M035BB6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.