Vishay 515D107M250FR6A technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Length | 1.575inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | 515D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 515D107M250FR6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.