Vishay 515D108M025DG6A technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 12.5mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | 515D |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| Weight | 0.131572oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 515D108M025DG6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.