Standard aluminum electrolytic capacitor with 1000µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 950mA ripple current capability, and a 2000-hour life at 85°C. Radial package with 12.5mm diameter, 20mm height, 5mm lead pitch, and 0.6mm lead diameter. Designed for through-hole PCB mounting and supplied in bulk packaging.
Vishay 515D108M025DG6AE3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | 515D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.131572oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay 515D108M025DG6AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.