
Aluminum electrolytic capacitor with 1mF capacitance and 35V DC rated voltage. Features 20% tolerance, 1.1A ripple current, and a 2000-hour life at 85°C. Radial package measures 12.5mm diameter by 25mm height, with 5mm lead pitch and 0.6mm lead diameter. Through-hole mounting for PCB applications. RoHS compliant.
Vishay 515D108M035DK6AE3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | 515D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 515D108M035DK6AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
