
Aluminum electrolytic capacitor with 1000µF capacitance and 50V DC rated voltage, offering 20% tolerance. Features a radial package with a 7.5mm lead pitch, 16mm diameter, and 25mm height. Designed for through-hole PCB mounting, this component operates from -40°C to 85°C with a ripple current capability of 1.35A and a lifespan of 2000 hours. RoHS compliant and lead-free.
Vishay 515D108M050EK6AE3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | 515D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 515D108M050EK6AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
