Vishay 515D109M016FV6A technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 515D109M016FV6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.