Vishay 515D225M100JA6A technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Lead Pitch | 2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | 515D |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Weight | 0.015521oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 515D225M100JA6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.