Vishay 515D225M450CD6A technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 515D225M450CD6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.