Vishay 515D226M350DK6A technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 515D226M350DK6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.