Vishay 515D227M063CG6A technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 10mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | 515D |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| Weight | 0.083599oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 515D227M063CG6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.