Vishay 515D227M100EK6A technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 515D227M100EK6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.