Aluminum electrolytic capacitor, 47µF capacitance, 63V DC rated voltage, 20% tolerance. Features 8mm diameter, 11.5mm height, and 3.5mm lead pitch. Operates within a -40°C to 85°C temperature range with a 2000-hour life expectancy at 85°C. Rated for 190mA ripple current and 0.08% dissipation factor. RoHS compliant, through-hole mounting, radial termination.
Vishay 515D476M063BB6AE3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | 515D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 515D476M063BB6AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.