Vishay 515D478M025FR6AE3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.398inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.36A |
| RoHS Compliant | Yes |
| Series | 515D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 515D478M025FR6AE3 to view detailed technical specifications.
No datasheet is available for this part.