The 515D688M6R3EK6A is a 6800uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a maximum operating temperature range of -40°C to 85°C and is designed for through-hole mounting with a radial termination style. The capacitor has a cylindrical can construction and a terminal pitch of 7.5mm. It is rated for a ripple current of 1900 and a leakage current of 4uA at 1 minute and 3uA at 2 minutes. The capacitor is expected to last for 2000 hours.
Vishay 515D688M6R3EK6A technical specifications.
| Capacitance | 6800uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 1900mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 515D688M6R3EK6A to view detailed technical specifications.
No datasheet is available for this part.