The 515D688M6R3EK6AE3 is a 6800uF aluminum electrolytic capacitor with a voltage rating of 6.3VDC and a tolerance of 20%. It has a ripple current of 1900 and a leakage current of 4uA at 1 minute and 3uA at 2 minutes. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole radial package with a terminal pitch of 7.5mm and is suitable for operation between -40°C and 85°C.
Vishay 515D688M6R3EK6AE3 technical specifications.
| Capacitance | 6800uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Ripple Current | 1900mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 515D688M6R3EK6AE3 to view detailed technical specifications.
No datasheet is available for this part.