Vishay 516D105M450MM6AE3 technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 14mA |
| RoHS Compliant | Yes |
| Series | 516D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 516D105M450MM6AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.