Vishay 516D107M016LM7BE3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 6.3mm |
| Length | 0.63inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | 516D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 516D107M016LM7BE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.