Vishay 516D107M025LM7BE3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Lead Diameter | 0.6mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Series | 516D |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 516D107M025LM7BE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.