Aluminum electrolytic capacitor with 100µF capacitance and 50V DC rated voltage. Features 20% tolerance, 220mA ripple current, and 4µA leakage current. Designed for through-hole PCB mounting with axial termination, measuring 8mm in diameter and 16mm in length. Operates across a temperature range of -40°C to 85°C with a lifespan of 2000 hours.
Vishay 516D107M050MM6AE3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Leakage Current | 4uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | 516D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 516D107M050MM6AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.