
Aluminum electrolytic capacitor, 100µF capacitance, 63V DC rated voltage, and 20% tolerance. Features axial termination, 8mm diameter, 20mm length, and 2000 hours of life at 85°C. Offers 260mA ripple current and 4µA leakage current. RoHS compliant and suitable for through-hole PCB mounting.
Vishay 516D107M063MN6AE3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Leakage Current | 4uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 260mA |
| RoHS Compliant | Yes |
| Series | 516D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 516D107M063MN6AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.