Vishay 516D107M250QT6AE3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Contact Plating | Tin, Matte |
| Lead Diameter | 0.8mm |
| Length | 1.634inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 430mA |
| RoHS Compliant | Yes |
| Series | 516D |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 516D107M250QT6AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.