Aluminum electrolytic capacitor with 1mF capacitance and 25V DC rated voltage. Features 20% tolerance, 900mA ripple current, and 2000-hour life at 85°C. Axial package measures 13mm diameter by 26mm length, with 0.6mm lead diameter for through-hole PCB mounting. Operating temperature range is -40°C to 85°C, with a leakage current of 4uA.
Vishay 516D108M025PR6AE3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Height | 26mm |
| Lead Diameter | 0.6mm |
| Leakage Current | 4uA |
| Length | 26mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | 516D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.163318oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay 516D108M025PR6AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.