Vishay 516D226M035JL6A technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Diameter | 5mm |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | 516D |
| Termination | Axial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| Weight | 0.109349oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 516D226M035JL6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.