Vishay 516D226M050LL6A technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Diameter | 6.3mm |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 85mA |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 516D226M050LL6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.